Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Distribution Block, 13 Way

RS Stock No.: 255-9395Brand: Phoenix ContactManufacturers Part No.: 1019554Distrelec Article No.: 30368785
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

AED 300.82

AED 30.082 Each (In a Pack of 10) (ex VAT)

AED 315.86

AED 31.586 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way

AED 300.82

AED 30.082 Each (In a Pack of 10) (ex VAT)

AED 315.86

AED 31.586 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland