Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Distribution Block, 6 Way

RS Stock No.: 255-9407Brand: Phoenix ContactManufacturers Part No.: 1019569Distrelec Article No.: 30368794
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

AED 103.52

AED 10.352 Each (In a Pack of 10) (ex VAT)

AED 108.70

AED 10.87 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way

AED 103.52

AED 10.352 Each (In a Pack of 10) (ex VAT)

AED 108.70

AED 10.87 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 6 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

6

Termination Method

Push In

Wire Size

26 → 14 AWG

Housing Material

Polyamide

Country of Origin

Poland