Technical Document
Specifications
Brand
Phoenix ContactConnector Type
SC
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 136mm
Depth
136mm
Height
130mm
Width
40mm
Country of Origin
Germany
AED 1,296.80
AED 1,296.80 Each (ex VAT)
AED 1,361.64
AED 1,361.64 Each (inc. VAT)
1
AED 1,296.80
AED 1,296.80 Each (ex VAT)
AED 1,361.64
AED 1,361.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,296.80 |
5+ | AED 1,231.96 |
Technical Document
Specifications
Brand
Phoenix ContactConnector Type
SC
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 136mm
Depth
136mm
Height
130mm
Width
40mm
Country of Origin
Germany