Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
10/100/1000Mbit/s
Transmission Length
80km
RJ45 Ports
8
Nominal Supply Voltage
55V dc
Fibre Port Type
SFP
Mounting
DIN Rail
Series
FL SWITCH 4000T-8POE-2SFP
Country of Origin
Taiwan, Province Of China
AED 15,627.06
AED 15,627.06 Each (ex VAT)
AED 16,408.41
AED 16,408.41 Each (inc. VAT)
1
AED 15,627.06
AED 15,627.06 Each (ex VAT)
AED 16,408.41
AED 16,408.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
10/100/1000Mbit/s
Transmission Length
80km
RJ45 Ports
8
Nominal Supply Voltage
55V dc
Fibre Port Type
SFP
Mounting
DIN Rail
Series
FL SWITCH 4000T-8POE-2SFP
Country of Origin
Taiwan, Province Of China