Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Data Acquisition, 4 Channel(s)

RS Stock No.: 181-1061Brand: Phoenix ContactManufacturers Part No.: 1031235
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

4

Power Source

Mains

Weight

144.5g

Height

114.5mm

Minimum Operating Temperature

-25°C

Length

22.5mm

Maximum Operating Temperature

+55°C

Width

99mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,884.28

AED 1,884.28 Each (ex VAT)

AED 1,978.49

AED 1,978.49 Each (inc. VAT)

Phoenix Contact Data Acquisition, 4 Channel(s)

AED 1,884.28

AED 1,884.28 Each (ex VAT)

AED 1,978.49

AED 1,978.49 Each (inc. VAT)

Phoenix Contact Data Acquisition, 4 Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

4

Power Source

Mains

Weight

144.5g

Height

114.5mm

Minimum Operating Temperature

-25°C

Length

22.5mm

Maximum Operating Temperature

+55°C

Width

99mm

Country of Origin

Germany