Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V

RS Stock No.: 201-5711Brand: Phoenix ContactManufacturers Part No.: 1047477
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 286.65

AED 14.332 Each (In a Pack of 20) (ex VAT)

AED 300.98

AED 15.049 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V

AED 286.65

AED 14.332 Each (In a Pack of 20) (ex VAT)

AED 300.98

AED 15.049 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more