Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
20
Number Of Rows
2
Pitch
0.8mm
Type
Female connector
Mounting Type
Surface Mount
Termination Method
Solder
Current Rating
1.7A
Voltage Rating
500 V
Series
FP 0.8/ 20-FV-SH
Contact Material
Copper
Country of Origin
Germany
AED 6,221.25
AED 24.885 Each (On a Reel of 250) (ex VAT)
AED 6,532.31
AED 26.129 Each (On a Reel of 250) (inc. VAT)
250
AED 6,221.25
AED 24.885 Each (On a Reel of 250) (ex VAT)
AED 6,532.31
AED 26.129 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
250 - 250 | AED 24.885 | AED 6,221.25 |
500+ | AED 22.732 | AED 5,683.12 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
20
Number Of Rows
2
Pitch
0.8mm
Type
Female connector
Mounting Type
Surface Mount
Termination Method
Solder
Current Rating
1.7A
Voltage Rating
500 V
Series
FP 0.8/ 20-FV-SH
Contact Material
Copper
Country of Origin
Germany