Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch

RS Stock No.: 240-2978Brand: Phoenix ContactManufacturers Part No.: 1053616
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

0.8mm

Type

SMD Female Connector

Mounting Type

Surface Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch

P.O.A.

Phoenix Contact Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

0.8mm

Type

SMD Female Connector

Mounting Type

Surface Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more