Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Y-Distributor
Connector Size
M12
Size
39 (Dia.) x 52.5mm
Plug/Socket
Plug
Material
TPU
Key Type
A
Connector Size
M12
Connector Type
Male
Coding
A
Country of Origin
Poland
AED 228.95
AED 228.95 Each (ex VAT)
AED 240.40
AED 240.40 Each (inc. VAT)
1
AED 228.95
AED 228.95 Each (ex VAT)
AED 240.40
AED 240.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Y-Distributor
Connector Size
M12
Size
39 (Dia.) x 52.5mm
Plug/Socket
Plug
Material
TPU
Key Type
A
Connector Size
M12
Connector Type
Male
Coding
A
Country of Origin
Poland