Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 1079066 PTV Series Grey, Push In Termination

RS Stock No.: 220-5590Brand: Phoenix ContactManufacturers Part No.: 1079066
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

PTV

Termination Method

Push In

Fused

No

Voltage Rating

400 V

Current Rating

20A

Model Number

PTV 2,5-TWIN-MT

Country of Origin

China

Stock information temporarily unavailable.

AED 834.75

AED 16.695 Each (In a Pack of 50) (ex VAT)

AED 876.49

AED 17.53 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 1079066 PTV Series Grey, Push In Termination

AED 834.75

AED 16.695 Each (In a Pack of 50) (ex VAT)

AED 876.49

AED 17.53 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 1079066 PTV Series Grey, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

PTV

Termination Method

Push In

Fused

No

Voltage Rating

400 V

Current Rating

20A

Model Number

PTV 2,5-TWIN-MT

Country of Origin

China