Technical Document
Specifications
Brand
Phoenix ContactNumber of Digital Inputs
5
Supply Voltage
230V
Mounting Type
DIN Rail Mount
Interface
RS485
Series
CHARX Control Basic
Country of Origin
Germany
AED 1,811.98
AED 1,811.98 Each (ex VAT)
AED 1,902.58
AED 1,902.58 Each (inc. VAT)
Phoenix Contact Series CHARX Control Basic EV Charging Controller
1
AED 1,811.98
AED 1,811.98 Each (ex VAT)
AED 1,902.58
AED 1,902.58 Each (inc. VAT)
Phoenix Contact Series CHARX Control Basic EV Charging Controller
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber of Digital Inputs
5
Supply Voltage
230V
Mounting Type
DIN Rail Mount
Interface
RS485
Series
CHARX Control Basic
Country of Origin
Germany