Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply, 72VA (72W), STEP-UPS

RS Stock No.: 239-5069Brand: Phoenix ContactManufacturers Part No.: 1081430Distrelec Article No.: 30309460
brand-logo

Technical Document

Specifications

Model

STEP-UPS

Power Rating

72W

VA Rating

72VA

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

3A

Length

108mm

Width

71mm

Depth

90mm

Distrelec Product Id

30309460

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply, 72VA (72W), STEP-UPS

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply, 72VA (72W), STEP-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

STEP-UPS

Power Rating

72W

VA Rating

72VA

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

3A

Length

108mm

Width

71mm

Depth

90mm

Distrelec Product Id

30309460

Country of Origin

Poland