Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Surge Protector, 35V (Volts), DIN Rail Mount

RS Stock No.: 277-8608Brand: Phoenix ContactManufacturers Part No.: 1088569
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

35V (Volts)

Range

CLIXTRAB

Series

CLT

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

AED 875.50

AED 875.50 Each (ex VAT)

AED 919.28

AED 919.28 Each (inc. VAT)

Phoenix Contact Surge Protector, 35V (Volts), DIN Rail Mount

AED 875.50

AED 875.50 Each (ex VAT)

AED 919.28

AED 919.28 Each (inc. VAT)

Phoenix Contact Surge Protector, 35V (Volts), DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

35V (Volts)

Range

CLIXTRAB

Series

CLT

Mounting Style

DIN Rail

Country of Origin

Germany