Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Ethernet Switch

RS Stock No.: 220-5690Brand: Phoenix ContactManufacturers Part No.: 1089126
brand-logo
View all in Network Switches

Technical Document

Specifications

Transmission Speed

100Mbit/s

Fibre Port Type

SFP

Nominal Supply Voltage

24V dc

RJ45 Ports

6

Mounting

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,275.46

AED 5,275.46 Each (ex VAT)

AED 5,539.23

AED 5,539.23 Each (inc. VAT)

Phoenix Contact Ethernet Switch

AED 5,275.46

AED 5,275.46 Each (ex VAT)

AED 5,539.23

AED 5,539.23 Each (inc. VAT)

Phoenix Contact Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

100Mbit/s

Fibre Port Type

SFP

Nominal Supply Voltage

24V dc

RJ45 Ports

6

Mounting

DIN Rail

Country of Origin

Germany