Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Distribution Block, 7 Way, 0.5 → 10mm², 41A, 450 V, Blue

RS Stock No.: 287-7619Brand: Phoenix ContactManufacturers Part No.: 1092936
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

26 → 12 AWG

Housing Material

Polyamide

Current Rating

41A

Voltage Rating

450 V

Cable CSA

0.5 → 10mm²

Colour

Blue

Country of Origin

Poland

Stock information temporarily unavailable.

AED 6,218.10

AED 14.805 Each (In a Pack of 420) (ex VAT)

AED 6,529.00

AED 15.545 Each (In a Pack of 420) (inc. VAT)

Phoenix Contact Distribution Block, 7 Way, 0.5 → 10mm², 41A, 450 V, Blue

AED 6,218.10

AED 14.805 Each (In a Pack of 420) (ex VAT)

AED 6,529.00

AED 15.545 Each (In a Pack of 420) (inc. VAT)

Phoenix Contact Distribution Block, 7 Way, 0.5 → 10mm², 41A, 450 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

26 → 12 AWG

Housing Material

Polyamide

Current Rating

41A

Voltage Rating

450 V

Cable CSA

0.5 → 10mm²

Colour

Blue

Country of Origin

Poland