Phoenix Contact 5 (EX16)R C1 YE/BK, MM-WMS-2 9 Heat Shrink Cable Marker, Yellow, 4.8 → 9.5mm Cable, for

RS Stock No.: 233-3443Brand: Phoenix ContactManufacturers Part No.: 1116189
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Heat Shrink

Series

5 (EX16)R C1 YE/BK, MM-WMS-2 9

Minimum Cable Diameter

4.8mm

Cable Diameter Range

4.8 → 9.5mm

Maximum Cable Diameter

9.5mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China

Stock information temporarily unavailable.

AED 354.32

AED 354.32 Each (ex VAT)

AED 372.04

AED 372.04 Each (inc. VAT)

Phoenix Contact 5 (EX16)R C1 YE/BK, MM-WMS-2 9 Heat Shrink Cable Marker, Yellow, 4.8 → 9.5mm Cable, for

AED 354.32

AED 354.32 Each (ex VAT)

AED 372.04

AED 372.04 Each (inc. VAT)

Phoenix Contact 5 (EX16)R C1 YE/BK, MM-WMS-2 9 Heat Shrink Cable Marker, Yellow, 4.8 → 9.5mm Cable, for
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Heat Shrink

Series

5 (EX16)R C1 YE/BK, MM-WMS-2 9

Minimum Cable Diameter

4.8mm

Cable Diameter Range

4.8 → 9.5mm

Maximum Cable Diameter

9.5mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China