Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PLC-RSC Series Interface Relay Module, 30 A Load, Screw Fitting, 12 V Load

RS Stock No.: 220-5789Brand: Phoenix ContactManufacturers Part No.: 1125943
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

30 A

Mounting Type

Screw Fitting

Maximum Load Voltage

12 V

Minimum Load Voltage

250 V

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Series

PLC-RSC

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,215.90

AED 121.59 Each (In a Pack of 10) (ex VAT)

AED 1,276.70

AED 127.67 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact PLC-RSC Series Interface Relay Module, 30 A Load, Screw Fitting, 12 V Load

AED 1,215.90

AED 121.59 Each (In a Pack of 10) (ex VAT)

AED 1,276.70

AED 127.67 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact PLC-RSC Series Interface Relay Module, 30 A Load, Screw Fitting, 12 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

30 A

Mounting Type

Screw Fitting

Maximum Load Voltage

12 V

Minimum Load Voltage

250 V

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Series

PLC-RSC

Country of Origin

Germany