Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

RS Stock No.: 239-3648Brand: Phoenix ContactManufacturers Part No.: 1170952Distrelec Article No.: 30309472
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

STEP POWER

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Depth

61mm

Width

18mm

Height

90mm

Model

STEP3-PS/1AC/12DC/1.3/PT

Mounting Type

DIN Rail Mount

Distrelec Product Id

30309472

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 211.42

AED 211.42 Each (ex VAT)

AED 221.99

AED 221.99 Each (inc. VAT)

Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

AED 211.42

AED 211.42 Each (ex VAT)

AED 221.99

AED 221.99 Each (inc. VAT)

Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

STEP POWER

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Depth

61mm

Width

18mm

Height

90mm

Model

STEP3-PS/1AC/12DC/1.3/PT

Mounting Type

DIN Rail Mount

Distrelec Product Id

30309472

Country of Origin

Vietnam