Technical Document
Specifications
Brand
Phoenix ContactPower Rating
1.5 kW
Phase
3
Supply Voltage
220 → 480 V
Current Rating
4.2 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China
AED 1,906.12
AED 1,906.12 Each (ex VAT)
AED 2,001.43
AED 2,001.43 Each (inc. VAT)
1
AED 1,906.12
AED 1,906.12 Each (ex VAT)
AED 2,001.43
AED 2,001.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPower Rating
1.5 kW
Phase
3
Supply Voltage
220 → 480 V
Current Rating
4.2 A
Series
CSS
Output Frequency
0 → 500Hz
Country of Origin
Taiwan, Province Of China