Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Insulated Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 181 mm Overall

RS Stock No.: 287-7630Brand: Phoenix ContactManufacturers Part No.: 1205053Distrelec Article No.: 18036050
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Insulated Screwdriver

Tip Size

3.5 x 0.6 mm

Model Number

5, 6X3, SZS 0

Blade Length

100 mm

Overall Length

181 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 724.50

AED 72.45 Each (In a Pack of 10) (ex VAT)

AED 760.72

AED 76.072 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Insulated Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 181 mm Overall

AED 724.50

AED 72.45 Each (In a Pack of 10) (ex VAT)

AED 760.72

AED 76.072 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Insulated Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 181 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Insulated Screwdriver

Tip Size

3.5 x 0.6 mm

Model Number

5, 6X3, SZS 0

Blade Length

100 mm

Overall Length

181 mm

Country of Origin

Czech Republic