Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact CRIMPFOX 6T Hand

RS Stock No.: 803-4402Brand: Phoenix ContactManufacturers Part No.: 1212037
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Series

CRIMPFOX

Operation

Hand

Wire Size AWG

24 → 10AWG

Overall Length

220 mm

Model Number

CRIMPFOX 6T

Country of Origin

Sweden

Product details

Phoenix Contact CRIMPFOX 6T Ferrule Hand Crimp Tool

CRIMPFOX 6T ferrule hand crimp tool for crimping ferrules according to DIN 46228-1 and DIN 46228-4. This CRIMPFOX 6T ferrule crimp tool can crimp a cable cross section range of 0.25 to 6mm2 (AWG 24 to 10), has a self adjusting die that automatically adjusts to the ferrule size, a side entry, a releasable ratchet locking mechanism to ensure a secure crimp and ergonomic handles. A trapezoidal crimp is produced with this CRIMPFOX 6T hand crimp tool.

Phoenix Contact Ferrule Crimping Tools

You may be interested in
Stock information temporarily unavailable.

AED 1,282.26

AED 1,282.26 Each (ex VAT)

AED 1,346.37

AED 1,346.37 Each (inc. VAT)

Phoenix Contact CRIMPFOX 6T Hand

AED 1,282.26

AED 1,282.26 Each (ex VAT)

AED 1,346.37

AED 1,346.37 Each (inc. VAT)

Phoenix Contact CRIMPFOX 6T Hand
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,282.26
5+AED 1,089.95
You may be interested in

Technical Document

Specifications

Series

CRIMPFOX

Operation

Hand

Wire Size AWG

24 → 10AWG

Overall Length

220 mm

Model Number

CRIMPFOX 6T

Country of Origin

Sweden

Product details

Phoenix Contact CRIMPFOX 6T Ferrule Hand Crimp Tool

CRIMPFOX 6T ferrule hand crimp tool for crimping ferrules according to DIN 46228-1 and DIN 46228-4. This CRIMPFOX 6T ferrule crimp tool can crimp a cable cross section range of 0.25 to 6mm2 (AWG 24 to 10), has a self adjusting die that automatically adjusts to the ferrule size, a side entry, a releasable ratchet locking mechanism to ensure a secure crimp and ergonomic handles. A trapezoidal crimp is produced with this CRIMPFOX 6T hand crimp tool.

Phoenix Contact Ferrule Crimping Tools

You may be interested in