Phoenix Contact CRIMPFOX 6H Hand Crimp Tool for Wire Ferrules

Technical Document
Specifications
Brand
Phoenix ContactWire Size AWG
0.14 → 6AWG
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Series
CRIMPFOX
Crimp Profile
Hexagon
Overall Length
175 mm
Model Number
CRIMPFOX 6H
Country of Origin
Germany
Product details
Phoenix Contact CRIMPFOX 6H Ferrule Hand Crimp Tool
The Phoenix Contact CRIMPFOX 6H crimping pliers are designed for quick and easy crimping. Their compact design allows for straight-forward crimping with little effort. The CRIMPFOX 6H are designed for use with ferrules with insulating collars according to DIN 46228. This crimping tool can be used with wires from 25 to 10 AWG (0.14 mm to 6 mm).
This CRIMPFOX 6H ferrule crimp tool has a side entry and a releasable ratchet locking mechanism to ensure a secure crimp. The handles and the die of this CRIMPFOX 6H ferrule hand crimp tool is arranged in such a way that the ferrules can be crimped however the tool is held. A HEX crimp is produced with this CRIMPFOX 6H hand crimp tool. Choosing a Phoenix Contact crimping tool ensures quality all round.
Features & Benefits
- Suitable for ferrules with or without insulating collars
- Hexagonal crimping shape
- Ratchet locking mechanism for safe storage
- Saves time and effort
- High quality crimping pliers
- Replacement spring: 803-4433
Phoenix Contact Ferrule Crimping Tools
AED 2,267.13
AED 2,267.13 Each (ex VAT)
AED 2,380.49
AED 2,380.49 Each (inc. VAT)
1
AED 2,267.13
AED 2,267.13 Each (ex VAT)
AED 2,380.49
AED 2,380.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 2,267.13 |
5+ | AED 1,927.08 |
Technical Document
Specifications
Brand
Phoenix ContactWire Size AWG
0.14 → 6AWG
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Series
CRIMPFOX
Crimp Profile
Hexagon
Overall Length
175 mm
Model Number
CRIMPFOX 6H
Country of Origin
Germany
Product details
Phoenix Contact CRIMPFOX 6H Ferrule Hand Crimp Tool
The Phoenix Contact CRIMPFOX 6H crimping pliers are designed for quick and easy crimping. Their compact design allows for straight-forward crimping with little effort. The CRIMPFOX 6H are designed for use with ferrules with insulating collars according to DIN 46228. This crimping tool can be used with wires from 25 to 10 AWG (0.14 mm to 6 mm).
This CRIMPFOX 6H ferrule crimp tool has a side entry and a releasable ratchet locking mechanism to ensure a secure crimp. The handles and the die of this CRIMPFOX 6H ferrule hand crimp tool is arranged in such a way that the ferrules can be crimped however the tool is held. A HEX crimp is produced with this CRIMPFOX 6H hand crimp tool. Choosing a Phoenix Contact crimping tool ensures quality all round.
Features & Benefits
- Suitable for ferrules with or without insulating collars
- Hexagonal crimping shape
- Ratchet locking mechanism for safe storage
- Saves time and effort
- High quality crimping pliers
- Replacement spring: 803-4433