Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact CRIMPFOX-RCT 25-1 Hand Crimp Tool for Uninsulated Tubular Cable Lugs, 25mm² Wire

RS Stock No.: 858-3994Brand: Phoenix ContactManufacturers Part No.: 1212066
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size mm²

25mm²

Wire Size (mm²)

25mm²

Product Type

Crimp Tool

For Use With

Uninsulated Tubular Cable Lugs

Operation

Hand

Series

CRIMPFOX

Overall Length

256 mm

Model Number

CRIMPFOX-RCT 25-1

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 1,481.34

AED 1,481.34 Each (ex VAT)

AED 1,555.41

AED 1,555.41 Each (inc. VAT)

Phoenix Contact CRIMPFOX-RCT 25-1 Hand Crimp Tool for Uninsulated Tubular Cable Lugs, 25mm² Wire

AED 1,481.34

AED 1,481.34 Each (ex VAT)

AED 1,555.41

AED 1,555.41 Each (inc. VAT)

Phoenix Contact CRIMPFOX-RCT 25-1 Hand Crimp Tool for Uninsulated Tubular Cable Lugs, 25mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size mm²

25mm²

Wire Size (mm²)

25mm²

Product Type

Crimp Tool

For Use With

Uninsulated Tubular Cable Lugs

Operation

Hand

Series

CRIMPFOX

Overall Length

256 mm

Model Number

CRIMPFOX-RCT 25-1

Country of Origin

Sweden