Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 0.5 → 2.5mm², Coaxial Type Non Insulated

RS Stock No.: 133-820Brand: Phoenix ContactManufacturers Part No.: 1212084
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Crimp Connector Type

Sleeve Connectors

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Coaxial Type

Non Insulated

Series

CRIMPFOX-M

Wire Size

0.5 → 2.5mm²

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 374.96

AED 374.96 Each (ex VAT)

AED 393.71

AED 393.71 Each (inc. VAT)

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 0.5 → 2.5mm², Coaxial Type Non Insulated

AED 374.96

AED 374.96 Each (ex VAT)

AED 393.71

AED 393.71 Each (inc. VAT)

Phoenix Contact, CRIMPFOX-M Crimp Die, Sleeve Connectors, Wire size 0.5 → 2.5mm², Coaxial Type Non Insulated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Crimp Connector Type

Sleeve Connectors

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Coaxial Type

Non Insulated

Series

CRIMPFOX-M

Wire Size

0.5 → 2.5mm²

Country of Origin

Sweden