Technical Document
Specifications
Brand
Phoenix ContactBag Type
Tool Bag
Material
Polyester
Length
410mm
Width
225mm
Height
340mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 883.94
AED 883.94 Each (ex VAT)
AED 928.14
AED 928.14 Each (inc. VAT)
Phoenix Contact Polyester Tool Bag 410mm x 225mm x 340mm
1
AED 883.94
AED 883.94 Each (ex VAT)
AED 928.14
AED 928.14 Each (inc. VAT)
Phoenix Contact Polyester Tool Bag 410mm x 225mm x 340mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactBag Type
Tool Bag
Material
Polyester
Length
410mm
Width
225mm
Height
340mm
Country of Origin
Poland