Technical Document
Specifications
Brand
Phoenix ContactTip Type
Phillips
Tip Size
PH1
Blade Length
80 mm
Overall Length
178 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 37.34
AED 37.34 Each (ex VAT)
AED 39.21
AED 39.21 Each (inc. VAT)
Phoenix Contact Phillips, PH1 Tip, 80 mm Blade, 178 mm Overall
1
AED 37.34
AED 37.34 Each (ex VAT)
AED 39.21
AED 39.21 Each (inc. VAT)
Phoenix Contact Phillips, PH1 Tip, 80 mm Blade, 178 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTip Type
Phillips
Tip Size
PH1
Blade Length
80 mm
Overall Length
178 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic