Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Pozidriv, PZ1 Tip, 80 mm Blade, 178 mm Overall

RS Stock No.: 855-6517Brand: Phoenix ContactManufacturers Part No.: 1212563
View all in Screwdrivers

Technical Document

Specifications

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

80 mm

Overall Length

178 mm

Blade Material

Alloy Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 38.45

AED 38.45 Each (ex VAT)

AED 40.37

AED 40.37 Each (inc. VAT)

Phoenix Contact Pozidriv, PZ1 Tip, 80 mm Blade, 178 mm Overall

AED 38.45

AED 38.45 Each (ex VAT)

AED 40.37

AED 40.37 Each (inc. VAT)

Phoenix Contact Pozidriv, PZ1 Tip, 80 mm Blade, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Type

Pozidriv

Tip Size

PZ1

Blade Length

80 mm

Overall Length

178 mm

Blade Material

Alloy Steel

Country of Origin

Czech Republic