Technical Document
Specifications
Brand
Phoenix ContactTorque Range
0.8Nm
Drive Shape
Hex
Overall Length
205 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 467.36
AED 467.36 Each (ex VAT)
AED 490.73
AED 490.73 Each (inc. VAT)
Phoenix Contact Hex Torque Screwdriver, 0.8Nm
1
AED 467.36
AED 467.36 Each (ex VAT)
AED 490.73
AED 490.73 Each (inc. VAT)
Phoenix Contact Hex Torque Screwdriver, 0.8Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTorque Range
0.8Nm
Drive Shape
Hex
Overall Length
205 mm
Blade Material
Alloy Steel
Country of Origin
Czech Republic