Phoenix Contact Hexagon Driver Bit, 0.6 x 3.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall

RS Stock No.: 135-756Brand: Phoenix ContactManufacturers Part No.: 1212605
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Hexagon

Type

Screw Insert

Size

0.6 x 3.5 x 50 mm

Material

Steel

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 182.75

AED 182.75 1 Pack of 5 (ex VAT)

AED 191.89

AED 191.89 1 Pack of 5 (inc. VAT)

Phoenix Contact Hexagon Driver Bit, 0.6 x 3.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall

AED 182.75

AED 182.75 1 Pack of 5 (ex VAT)

AED 191.89

AED 191.89 1 Pack of 5 (inc. VAT)

Phoenix Contact Hexagon Driver Bit, 0.6 x 3.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Type

Hexagon

Type

Screw Insert

Size

0.6 x 3.5 x 50 mm

Material

Steel

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic