Phoenix Contact UNIFOX-CT Cable Tie Gun, 7.9mm Capacity

RS Stock No.: 803-4604Brand: Phoenix ContactManufacturers Part No.: 1212610Distrelec Article No.: 30402006
brand-logo
View all in Cable Tie Guns

Technical Document

Specifications

Tool Type

Cable Binder

Series

UNIFOX-CT

Cable Tie Capacity

7.9mm

Material

Metal

Country of Origin

Taiwan, Province Of China

Product details

Phoenix Contact UNIFOX-CT Cable Tie Guns

The Phoenix Contact UNIFOX-CT cable tie tools are a practical, easy to use hand tool designed to automatically cut of access cable tie once the tension is reached. This helps to reduce operator fatigue.

Features and Benefits

• Ergonomic design
• Scale in the handle shows the adjustable tension force
• Use for cable ties with a width of 2.2 to 7.9mm
• The tightening tension is adjusted using the thumb screw on the back of the tool

AED 1,035.46

AED 1,035.46 Each (ex VAT)

AED 1,087.23

AED 1,087.23 Each (inc. VAT)

Phoenix Contact UNIFOX-CT Cable Tie Gun, 7.9mm Capacity

AED 1,035.46

AED 1,035.46 Each (ex VAT)

AED 1,087.23

AED 1,087.23 Each (inc. VAT)

Phoenix Contact UNIFOX-CT Cable Tie Gun, 7.9mm Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Tool Type

Cable Binder

Series

UNIFOX-CT

Cable Tie Capacity

7.9mm

Material

Metal

Country of Origin

Taiwan, Province Of China

Product details

Phoenix Contact UNIFOX-CT Cable Tie Guns

The Phoenix Contact UNIFOX-CT cable tie tools are a practical, easy to use hand tool designed to automatically cut of access cable tie once the tension is reached. This helps to reduce operator fatigue.

Features and Benefits

• Ergonomic design
• Scale in the handle shows the adjustable tension force
• Use for cable ties with a width of 2.2 to 7.9mm
• The tightening tension is adjusted using the thumb screw on the back of the tool