Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact IP20 4 Key Polyester Membrane Keypad

RS Stock No.: 240-7253Brand: Phoenix ContactManufacturers Part No.: 1215684
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

2 x 2

Membrane Operation

Yes

Number Of Keys

4

Keypad Output

Matrix

Illuminated

No

IP Rating

IP20

Case Material

Polyester

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,051.63

AED 105.163 Each (In a Pack of 10) (ex VAT)

AED 1,104.21

AED 110.421 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact IP20 4 Key Polyester Membrane Keypad

AED 1,051.63

AED 105.163 Each (In a Pack of 10) (ex VAT)

AED 1,104.21

AED 110.421 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact IP20 4 Key Polyester Membrane Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Keypad Layout

2 x 2

Membrane Operation

Yes

Number Of Keys

4

Keypad Output

Matrix

Illuminated

No

IP Rating

IP20

Case Material

Polyester

Country of Origin

Germany