Phoenix Contact UPS Battery, for use with QUINT - UPS - IQ

RS Stock No.: 233-3351Brand: Phoenix ContactManufacturers Part No.: 1274118Distrelec Article No.: 30309475
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

Battery

For Use With

QUINT - UPS - IQ

Input Voltage

24V dc

Output Voltage

24V dc

Output Current

50A

Standards Met

cULus, RoHS Compliant

Output Type

Current, Voltage

Mounting Style

DIN Rail

Response Time

540s

AC or DC Output Voltage

dc

Supply Voltage

24V dc

Rated Input Voltage

24V

AC or DC Input Voltage

dc

Distrelec Product Id

30309475

Country of Origin

China

Stock information temporarily unavailable.

AED 1,255.48

AED 1,255.48 Each (ex VAT)

AED 1,318.25

AED 1,318.25 Each (inc. VAT)

Phoenix Contact UPS Battery, for use with QUINT - UPS - IQ

AED 1,255.48

AED 1,255.48 Each (ex VAT)

AED 1,318.25

AED 1,318.25 Each (inc. VAT)

Phoenix Contact UPS Battery, for use with QUINT - UPS - IQ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Battery

For Use With

QUINT - UPS - IQ

Input Voltage

24V dc

Output Voltage

24V dc

Output Current

50A

Standards Met

cULus, RoHS Compliant

Output Type

Current, Voltage

Mounting Style

DIN Rail

Response Time

540s

AC or DC Output Voltage

dc

Supply Voltage

24V dc

Rated Input Voltage

24V

AC or DC Input Voltage

dc

Distrelec Product Id

30309475

Country of Origin

China