Phoenix Contact ELR Series Solid State Interface Relay, 30 V ac/dc Control, 100 A Load, DIN Rail Mount

RS Stock No.: 535-895Brand: Phoenix ContactManufacturers Part No.: 1291655
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

30 V ac/dc

Maximum Load Current

100 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V ac/dc

Minimum Control Voltage

11 V ac/dc

Series

ELR

Manufacturer Part No.

1291655

Country of Origin

Germany

You may be interested in

AED 1,034.62

AED 1,034.62 Each (ex VAT)

AED 1,086.35

AED 1,086.35 Each (inc. VAT)

Phoenix Contact ELR Series Solid State Interface Relay, 30 V ac/dc Control, 100 A Load, DIN Rail Mount

AED 1,034.62

AED 1,034.62 Each (ex VAT)

AED 1,086.35

AED 1,086.35 Each (inc. VAT)

Phoenix Contact ELR Series Solid State Interface Relay, 30 V ac/dc Control, 100 A Load, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Maximum Control Voltage

30 V ac/dc

Maximum Load Current

100 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V ac/dc

Minimum Control Voltage

11 V ac/dc

Series

ELR

Manufacturer Part No.

1291655

Country of Origin

Germany

You may be interested in