Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22mm diameter 13.5mm

RS Stock No.: 255-8500Brand: Phoenix ContactManufacturers Part No.: 1400270
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

Seal

Shell Size

14 x 22mm

Length

22mm

Diameter

13.5mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 72.29

AED 72.29 1 Box of 10 (ex VAT)

AED 75.90

AED 75.90 1 Box of 10 (inc. VAT)

Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22mm diameter 13.5mm

AED 72.29

AED 72.29 1 Box of 10 (ex VAT)

AED 75.90

AED 75.90 1 Box of 10 (inc. VAT)

Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22mm diameter 13.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Seal Type

Seal

Shell Size

14 x 22mm

Length

22mm

Diameter

13.5mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more