Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

RS Stock No.: 794-4487Brand: Phoenix ContactManufacturers Part No.: 1404642
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

630.0 V

Coding

S

Shell Size

M12

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Outer Diameter

20mm

Country of Origin

Germany

Product details

SACC M12 S-Coded circular connector - Phoenix Contact

These SACC-M12FSS connectors from Phoenix contact are s-coded power connectors. They boast Phoenix's amazing build quality with better materials and a IP67 rating but also an easy to connect screw connection. The knurl is made from a zinc die-cast with a polyamide body for use in all applications. These power connectors make safe and convenient use in the field, while being flexible for either a temporary or permanent installation. Not to mention, the SACC range is also a high performing range featuring AC connectors for up to 12 A and 630 V AC.

S-coding in the device will prevent you from mating your cable the wrong way, helping you with an effortless install.

Features and benefits:

  • Easy use in the field, thanks to its high degree of protection when mated (IP67)

  • S-coded for solid mating. Also prevents incorrect connection

  • Category III surge protection

  • External cable capacity: 8mm up to 10mm

Applications:

The SACC M12 connectors can be used in, but not limited to:

Reliably transmit power
PROFINET
PROFIBUS
Automation

What is an M12 connector?

M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an s-coding and screw connection.

Phoenix Contact M12 S-Coded Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Stock information temporarily unavailable.

AED 142.12

AED 142.12 Each (ex VAT)

AED 149.23

AED 149.23 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

AED 142.12

AED 142.12 Each (ex VAT)

AED 149.23

AED 149.23 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 142.12
5 - 24AED 134.87
25+AED 127.78

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

630.0 V

Coding

S

Shell Size

M12

Mating Type

Snap-In

Housing Material

Polymer

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Outer Diameter

20mm

Country of Origin

Germany

Product details

SACC M12 S-Coded circular connector - Phoenix Contact

These SACC-M12FSS connectors from Phoenix contact are s-coded power connectors. They boast Phoenix's amazing build quality with better materials and a IP67 rating but also an easy to connect screw connection. The knurl is made from a zinc die-cast with a polyamide body for use in all applications. These power connectors make safe and convenient use in the field, while being flexible for either a temporary or permanent installation. Not to mention, the SACC range is also a high performing range featuring AC connectors for up to 12 A and 630 V AC.

S-coding in the device will prevent you from mating your cable the wrong way, helping you with an effortless install.

Features and benefits:

  • Easy use in the field, thanks to its high degree of protection when mated (IP67)

  • S-coded for solid mating. Also prevents incorrect connection

  • Category III surge protection

  • External cable capacity: 8mm up to 10mm

Applications:

The SACC M12 connectors can be used in, but not limited to:

Reliably transmit power
PROFINET
PROFIBUS
Automation

What is an M12 connector?

M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an s-coding and screw connection.

Phoenix Contact M12 S-Coded Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.