Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Current Rating
16A
Series
B10
Type
Connector Set
Voltage Rating
500.0 V
Pole Format
10 + PE
Country of Origin
Poland
Stock information temporarily unavailable.
AED 312.22
AED 312.22 Each (ex VAT)
AED 327.83
AED 327.83 Each (inc. VAT)
Phoenix Contact Connector Set, 10 Way, 16A, B10, 500.0 V
1
AED 312.22
AED 312.22 Each (ex VAT)
AED 327.83
AED 327.83 Each (inc. VAT)
Phoenix Contact Connector Set, 10 Way, 16A, B10, 500.0 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 312.22 |
10 - 19 | AED 299.72 |
20+ | AED 288.80 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Current Rating
16A
Series
B10
Type
Connector Set
Voltage Rating
500.0 V
Pole Format
10 + PE
Country of Origin
Poland