Phoenix Contact PRC 3-FT25-MC6-150 Series, Solar Connector, Rated At 35A, 690 V ac

RS Stock No.: 188-2912Brand: Phoenix ContactManufacturers Part No.: 1409221
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Current Rating

35A

Voltage Rating

690 V ac

Cable Shape

Multicore

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Cross Sectional Area

6 mm²

Series

PRC 3-FT25-MC6-150

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Outer Sheath Material

PVC

Outer Diameter

4.8mm

Series

PRC 3-FT25-MC6-150

American Wire Gauge

14 → 10 AWG

Stock information temporarily unavailable.

AED 67.62

AED 67.62 Each (ex VAT)

AED 71.00

AED 71.00 Each (inc. VAT)

Phoenix Contact PRC 3-FT25-MC6-150 Series, Solar Connector, Rated At 35A, 690 V ac

AED 67.62

AED 67.62 Each (ex VAT)

AED 71.00

AED 71.00 Each (inc. VAT)

Phoenix Contact PRC 3-FT25-MC6-150 Series, Solar Connector, Rated At 35A, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 67.62
10 - 49AED 66.57
50 - 99AED 64.58
100+AED 61.00
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

35A

Voltage Rating

690 V ac

Cable Shape

Multicore

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Cross Sectional Area

6 mm²

Series

PRC 3-FT25-MC6-150

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Outer Sheath Material

PVC

Outer Diameter

4.8mm

Series

PRC 3-FT25-MC6-150

American Wire Gauge

14 → 10 AWG