Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
40A
Gender
Female
Series
HC-M-03
Series
HC-M-03
Type
Contact Insert Module
For Use With
Heavy Duty Power Connector
Number Of Contacts
3
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Poland
AED 95.53
AED 19.106 Each (In a Pack of 5) (ex VAT)
AED 100.31
AED 20.061 Each (In a Pack of 5) (inc. VAT)
5
AED 95.53
AED 19.106 Each (In a Pack of 5) (ex VAT)
AED 100.31
AED 20.061 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
40A
Gender
Female
Series
HC-M-03
Series
HC-M-03
Type
Contact Insert Module
For Use With
Heavy Duty Power Connector
Number Of Contacts
3
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Poland