Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Straight Male 2 way Deutsch to Straight Female 2 way Deutsch Sensor Actuator Cable, 3m

RS Stock No.: 268-913Brand: Phoenix ContactManufacturers Part No.: 1414994
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

14149

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black/Grey

Connector 1

Deutsch

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

2

Connector 2

Deutsch

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

2

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 6,805.26

AED 6,805.26 Each (ex VAT)

AED 7,145.52

AED 7,145.52 Each (inc. VAT)

Phoenix Contact Straight Male 2 way Deutsch to Straight Female 2 way Deutsch Sensor Actuator Cable, 3m

AED 6,805.26

AED 6,805.26 Each (ex VAT)

AED 7,145.52

AED 7,145.52 Each (inc. VAT)

Phoenix Contact Straight Male 2 way Deutsch to Straight Female 2 way Deutsch Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

14149

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black/Grey

Connector 1

Deutsch

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

2

Connector 2

Deutsch

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

2

Country of Origin

Czech Republic