Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
500 V
Thread Size
M25 x 1.5
Pole Format
10 + PE
Manufacturer Size Code
B10
Body Orientation
Side Entry
Country of Origin
China
Stock information temporarily unavailable.
AED 528.36
AED 528.36 Each (ex VAT)
AED 554.78
AED 554.78 Each (inc. VAT)
Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC, 500 V
1
AED 528.36
AED 528.36 Each (ex VAT)
AED 554.78
AED 554.78 Each (inc. VAT)
Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 528.36 |
10 - 24 | AED 480.27 |
25 - 49 | AED 445.83 |
50 - 74 | AED 435.33 |
75+ | AED 425.36 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
500 V
Thread Size
M25 x 1.5
Pole Format
10 + PE
Manufacturer Size Code
B10
Body Orientation
Side Entry
Country of Origin
China