Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
500 V
Thread Size
M25 x 1.5
Pole Format
10 + PE
Manufacturer Size Code
B10
Body Orientation
Side Entry
Country of Origin
China
AED 471.66
AED 471.66 Each (ex VAT)
AED 495.24
AED 495.24 Each (inc. VAT)
1
AED 471.66
AED 471.66 Each (ex VAT)
AED 495.24
AED 495.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 471.66 |
10 - 24 | AED 428.77 |
25 - 49 | AED 399.26 |
50 - 74 | AED 389.92 |
75+ | AED 380.99 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Voltage Rating
500 V
Thread Size
M25 x 1.5
Pole Format
10 + PE
Manufacturer Size Code
B10
Body Orientation
Side Entry
Country of Origin
China