Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9911Brand: Phoenix ContactManufacturers Part No.: 1416348
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25 x 1.5

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

China

Stock information temporarily unavailable.

AED 713.06

AED 713.06 Each (ex VAT)

AED 748.71

AED 748.71 Each (inc. VAT)

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

AED 713.06

AED 713.06 Each (ex VAT)

AED 748.71

AED 748.71 Each (inc. VAT)

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 713.06
10 - 24AED 648.16
25 - 49AED 597.66
50 - 74AED 583.48
75+AED 570.04

Technical Document

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25 x 1.5

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

China