Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9912Brand: Phoenix ContactManufacturers Part No.: 1416349
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25 x 1.5

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

China

Stock information temporarily unavailable.

AED 523.70

AED 523.70 Each (ex VAT)

AED 549.89

AED 549.89 Each (inc. VAT)

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V

AED 523.70

AED 523.70 Each (ex VAT)

AED 549.89

AED 549.89 Each (inc. VAT)

Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

16

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M25 x 1.5

Pole Format

16 + PE

Manufacturer Size Code

B16

Body Orientation

Side Entry

Country of Origin

China