Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Connector Set, 4 Way, 10A, Female, HC, Panel Mount, 230 V

RS Stock No.: 208-1998Brand: Phoenix ContactManufacturers Part No.: 1424450
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

4

Current Rating

10A

Gender

Female

Series

HC

Type

Connector Set

Mounting Type

Panel Mount

Voltage Rating

230 V

Manufacturer Size Code

A04PT

Body Orientation

Straight

Series Number

A04PT

Country of Origin

China

Stock information temporarily unavailable.

AED 223.49

AED 223.49 Each (ex VAT)

AED 234.66

AED 234.66 Each (inc. VAT)

Phoenix Contact Connector Set, 4 Way, 10A, Female, HC, Panel Mount, 230 V

AED 223.49

AED 223.49 Each (ex VAT)

AED 234.66

AED 234.66 Each (inc. VAT)

Phoenix Contact Connector Set, 4 Way, 10A, Female, HC, Panel Mount, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Current Rating

10A

Gender

Female

Series

HC

Type

Connector Set

Mounting Type

Panel Mount

Voltage Rating

230 V

Manufacturer Size Code

A04PT

Body Orientation

Straight

Series Number

A04PT

Country of Origin

China