Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
SACC
Voltage Rating
48.0 V , 60.0 V
Coding
A
Shell Size
15
Mating Type
A Coded
Housing Material
Polymer
Pole Format
5P
Contact Plating
Nickel over Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
AED 70.77
AED 70.77 Each (ex VAT)
AED 74.31
AED 74.31 Each (inc. VAT)
1
AED 70.77
AED 70.77 Each (ex VAT)
AED 74.31
AED 74.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 70.77 |
5 - 24 | AED 67.25 |
25 - 49 | AED 63.74 |
50+ | AED 60.95 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
SACC
Voltage Rating
48.0 V , 60.0 V
Coding
A
Shell Size
15
Mating Type
A Coded
Housing Material
Polymer
Pole Format
5P
Contact Plating
Nickel over Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany