Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
SACC
Voltage Rating
250.0 V
Coding
A
Shell Size
15
Mating Type
A Coded
Housing Material
Polymer
Pole Format
4P
Contact Plating
Nickel over Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
AED 61.53
AED 61.53 Each (ex VAT)
AED 64.61
AED 64.61 Each (inc. VAT)
1
AED 61.53
AED 61.53 Each (ex VAT)
AED 64.61
AED 64.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 61.53 |
5 - 24 | AED 58.48 |
25 - 49 | AED 55.28 |
50+ | AED 52.29 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
SACC
Voltage Rating
250.0 V
Coding
A
Shell Size
15
Mating Type
A Coded
Housing Material
Polymer
Pole Format
4P
Contact Plating
Nickel over Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany