Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Contact Insert, 4 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 287-7749Brand: Phoenix ContactManufacturers Part No.: 1425603Distrelec Article No.: 30131720
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

AED 9,418.50

AED 156.975 Each (In a Pack of 60) (ex VAT)

AED 9,889.42

AED 164.824 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 4 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67, SACC Series

AED 9,418.50

AED 156.975 Each (In a Pack of 60) (ex VAT)

AED 9,889.42

AED 164.824 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 4 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

Country of Origin

Germany