Phoenix Contact Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP65, IP67, 14 Series

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
14
Voltage Rating
48.0 V ac, 60.0 V dc
Coding
A
Housing Material
Zinc Die Cast
Shielded/Unshielded
Unshielded
Contact Plating
Nickel
Outer Diameter
12.5mm
Contact Material
CuSn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
11033766
Country of Origin
Germany
Product details
M8 QUICKON connection
M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl
AED 60.38
AED 60.38 Each (ex VAT)
AED 63.40
AED 63.40 Each (inc. VAT)
1
AED 60.38
AED 60.38 Each (ex VAT)
AED 63.40
AED 63.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 60.38 |
5 - 24 | AED 57.33 |
25 - 49 | AED 54.39 |
50+ | AED 51.56 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
14
Voltage Rating
48.0 V ac, 60.0 V dc
Coding
A
Housing Material
Zinc Die Cast
Shielded/Unshielded
Unshielded
Contact Plating
Nickel
Outer Diameter
12.5mm
Contact Material
CuSn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
11033766
Country of Origin
Germany
Product details
M8 QUICKON connection
M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl