Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact SACB Series Sensor Box, M12, 10m cable, 5 way, 8 port

RS Stock No.: 801-8712Brand: Phoenix ContactManufacturers Part No.: 1452550
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

SACB

Housing Material

PBT

Cable Length

10m

You may be interested in
Stock information temporarily unavailable.

AED 1,369.64

AED 1,369.64 Each (ex VAT)

AED 1,438.12

AED 1,438.12 Each (inc. VAT)

Phoenix Contact SACB Series Sensor Box, M12, 10m cable, 5 way, 8 port

AED 1,369.64

AED 1,369.64 Each (ex VAT)

AED 1,438.12

AED 1,438.12 Each (inc. VAT)

Phoenix Contact SACB Series Sensor Box, M12, 10m cable, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

SACB

Housing Material

PBT

Cable Length

10m

You may be interested in