Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female

RS Stock No.: 802-5470Brand: Phoenix ContactManufacturers Part No.: 1456093Distrelec Article No.: 30225076
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Coding

A

Product details

Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire

Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.

Stock information temporarily unavailable.

AED 145.27

AED 145.27 Each (ex VAT)

AED 152.53

AED 152.53 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female

AED 145.27

AED 145.27 Each (ex VAT)

AED 152.53

AED 152.53 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Socket, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 145.27
5 - 24AED 137.86
25+AED 130.72

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Coding

A

Product details

Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire

Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.